


2077820704 | |
|---|---|
DigiKey Part Number | 900-2077820704-ND |
Manufacturer | |
Manufacturer Product Number | 2077820704 |
Description | RCPT ASSY 4CKT SQUBA 3.6 UL1230 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Blue 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077820704 Models |
Category | Pitch 0.142" (3.60mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Features Sealed |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,88300 € | 18,83 € |
| 25 | 1,76440 € | 44,11 € |
| 52 | 1,67519 € | 87,11 € |
| 104 | 1,59519 € | 165,90 € |
| 260 | 1,49527 € | 388,77 € |
| 520 | 1,42390 € | 740,43 € |
| 1.040 | 1,35597 € | 1.410,21 € |
| 2.548 | 1,27294 € | 3.243,45 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

