Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2077781403 | |
|---|---|
DigiKey Part Number | 900-2077781403-ND |
Manufacturer | |
Manufacturer Product Number | 2077781403 |
Description | PLUG ASSY 3CKT SQUBA3.6 CLIP KEY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Yellow 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077781403 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Yellow |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.142" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2077780003 | Molex | 315 | 900-2077780003-ND | 2,12000 € | Parametric Equivalent |
| 2077780013 | Molex | 0 | 900-2077780013-ND | 1,12387 € | Parametric Equivalent |
| 2077780103 | Molex | 0 | 900-2077780103-ND | 1,12749 € | Parametric Equivalent |
| 2077780113 | Molex | 1.172 | 900-2077780113-ND | 1,89000 € | Parametric Equivalent |
| 2077780203 | Molex | 1.179 | 900-2077780203-ND | 1,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | 1,35582 € | 1.193,12 € |
| Unit Price without VAT: | 1,35582 € |
|---|---|
| Unit Price with VAT: | 1,61343 € |










