
2077780203 | |
|---|---|
DigiKey Part Number | 900-2077780203-ND |
Manufacturer | |
Manufacturer Product Number | 2077780203 |
Description | PLUG ASSY 3CKT SQUBA3.6 KEY2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077780203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,19400 € | 11,94 € |
| 25 | 1,11880 € | 27,97 € |
| 50 | 1,06520 € | 53,26 € |
| 100 | 1,01430 € | 101,43 € |
| 250 | 0,95072 € | 237,68 € |
| 500 | 0,90534 € | 452,67 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

