
2077780113 | |
|---|---|
DigiKey Part Number | 900-2077780113-ND |
Manufacturer | |
Manufacturer Product Number | 2077780113 |
Description | PLUG ASSY 3CKT SQUBA3.6 UL1230 K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Red 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077780113 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Red |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.142" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2077780003 | Molex | 315 | 900-2077780003-ND | 2,12000 € | Parametric Equivalent |
| 2077780203 | Molex | 1.179 | 900-2077780203-ND | 1,80000 € | Parametric Equivalent |
| 2077780213 | Molex | 1.199 | 900-2077780213-ND | 1,89000 € | Parametric Equivalent |
| 2077780313 | Molex | 1.198 | 900-2077780313-ND | 1,89000 € | Parametric Equivalent |
| 2077780513 | Molex | 1.198 | 900-2077780513-ND | 1,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,60500 € | 16,05 € |
| 25 | 1,50480 € | 37,62 € |
| 50 | 1,43280 € | 71,64 € |
| 100 | 1,36430 € | 136,43 € |
| 250 | 1,27884 € | 319,71 € |
| 500 | 1,21778 € | 608,89 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

