


2077781303 | |
|---|---|
DigiKey Part Number | 900-2077781303-ND |
Manufacturer | |
Manufacturer Product Number | 2077781303 |
Description | PLUG ASSY 3CKT SQUBA3.6 CLIP KEY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Gray 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077781303 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Gray |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.142" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2077780003 | Molex | 315 | 900-2077780003-ND | 2,12000 € | Parametric Equivalent |
| 2077780113 | Molex | 1.172 | 900-2077780113-ND | 1,89000 € | Parametric Equivalent |
| 2077780203 | Molex | 1.179 | 900-2077780203-ND | 1,80000 € | Parametric Equivalent |
| 2077780213 | Molex | 1.199 | 900-2077780213-ND | 1,89000 € | Parametric Equivalent |
| 2077780313 | Molex | 1.198 | 900-2077780313-ND | 1,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,81500 € | 18,15 € |
| 25 | 1,70160 € | 42,54 € |
| 50 | 1,62020 € | 81,01 € |
| 100 | 1,54270 € | 154,27 € |
| 250 | 1,44612 € | 361,53 € |
| 500 | 1,37708 € | 688,54 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

