
2064610604 | |
|---|---|
DigiKey Part Number | 900-2064610604-ND |
Manufacturer | |
Manufacturer Product Number | 2064610604 |
Description | MICROFIT+ DR RCPT 6CKT POL-E YLW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Yellow 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2064610604 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Yellow |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430250600 | Molex | 101.873 | WM1785-ND | 0,41000 € | Parametric Equivalent |
| 0430250608 | Molex | 8.967 | WM13209-ND | 0,56000 € | Parametric Equivalent |
| 2064610602 | Molex | 1.090 | 900-2064610602-ND | 0,51000 € | Parametric Equivalent |
| 2064610603 | Molex | 758 | 900-2064610603-ND | 0,51000 € | Parametric Equivalent |
| 662006113322 | Würth Elektronik | 4.115 | 732-1960-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,43600 € | 10,90 € |
| 50 | 0,41500 € | 20,75 € |
| 100 | 0,39510 € | 39,51 € |
| 250 | 0,37036 € | 92,59 € |
| 500 | 0,35266 € | 176,33 € |
| 1.000 | 0,33583 € | 335,83 € |
| 2.500 | 0,31479 € | 786,98 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |





