
2064610403 | |
|---|---|
DigiKey Part Number | 900-2064610403-ND |
Manufacturer | |
Manufacturer Product Number | 2064610403 |
Description | MICROFIT+ DR RCPT 4CKT POL-D BLU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Blue 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2064610403 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 662004113322 | Würth Elektronik | 6.023 | 732-1959-ND | 0,52000 € | Parametric Equivalent |
| DMT-2A-04 | Adam Tech | 4.715 | 2057-DMT-2A-04-ND | 0,22000 € | Parametric Equivalent |
| ECM302504RW | E-Switch | 65 | 141-ECM302504RW-ND | 4,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,35040 € | 8,76 € |
| 50 | 0,33360 € | 16,68 € |
| 100 | 0,31770 € | 31,77 € |
| 250 | 0,29780 € | 74,45 € |
| 500 | 0,28356 € | 141,78 € |
| 1.000 | 0,27001 € | 270,01 € |
| 2.500 | 0,25310 € | 632,75 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |











