




2064610400 | |
|---|---|
DigiKey Part Number | WM26543-ND |
Manufacturer | |
Manufacturer Product Number | 2064610400 |
Description | CONN RCPT HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2064610400 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10127716-04LF | Amphenol CS (FCI) | 2.279 | 609-4816-ND | 0,15000 € | Parametric Equivalent |
| 10127716-04LF | WEE | 15.300 | 5831-10127716-04LF-ND | 0,07989 € | Parametric Equivalent |
| G881H0422CEU | Amphenol CS (Commercial Products) | 699 | G881H0422CEU-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,27200 € | 6,80 € |
| 50 | 0,25900 € | 12,95 € |
| 100 | 0,24660 € | 24,66 € |
| 250 | 0,23112 € | 57,78 € |
| 500 | 0,22006 € | 110,03 € |
| 1.000 | 0,20955 € | 209,55 € |
| 2.500 | 0,19642 € | 491,05 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |












