
2064610603 | |
|---|---|
DigiKey Part Number | 900-2064610603-ND |
Manufacturer | |
Manufacturer Product Number | 2064610603 |
Description | MICROFIT+ DR RCPT 6CKT POL-D BLU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Blue 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2064610603 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430250600 | Molex | 109.264 | WM1785-ND | 0,41000 € | Parametric Equivalent |
| 0430250608 | Molex | 9.775 | WM13209-ND | 0,55000 € | Parametric Equivalent |
| 2064610602 | Molex | 1.090 | 900-2064610602-ND | 0,50000 € | Parametric Equivalent |
| 2064610604 | Molex | 1.787 | 900-2064610604-ND | 0,54000 € | Parametric Equivalent |
| 662006113322 | Würth Elektronik | 1.769 | 732-1960-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,39640 € | 9,91 € |
| 50 | 0,37760 € | 18,88 € |
| 100 | 0,35940 € | 35,94 € |
| 250 | 0,33692 € | 84,23 € |
| 500 | 0,32080 € | 160,40 € |
| 1.000 | 0,30548 € | 305,48 € |
| 2.500 | 0,28635 € | 715,88 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |










