Parametric Equivalent
Parametric Equivalent

2058264201 | |
|---|---|
DigiKey Part Number | 900-2058264201-ND |
Manufacturer | |
Manufacturer Product Number | 2058264201 |
Description | CONNTAK50 - 20CKT LRG CPA ASSY - |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2058264201 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.059" (1.50mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.071" (1.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2058264203 | Molex | 1.440 | 900-2058264203-ND | 0,59000 € | Parametric Equivalent |
| 2058264204 | Molex | 1.440 | 900-2058264204-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.760 | 0,54305 € | 3.127,97 € |
| Unit Price without VAT: | 0,54305 € |
|---|---|
| Unit Price with VAT: | 0,64623 € |



