
2058264203 | |
|---|---|
DigiKey Part Number | 900-2058264203-ND |
Manufacturer | |
Manufacturer Product Number | 2058264203 |
Description | CONNTAK50 - 20CKT LRG CPA ASSY - |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Blue 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2058264203 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.059" (1.50mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.071" (1.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79300 € | 7,93 € |
| 25 | 0,74320 € | 18,58 € |
| 50 | 0,70760 € | 35,38 € |
| 100 | 0,67370 € | 67,37 € |
| 250 | 0,63148 € | 157,87 € |
| 500 | 0,60134 € | 300,67 € |
| 1.440 | 0,55808 € | 803,64 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

