
2058264204 | |
|---|---|
DigiKey Part Number | 900-2058264204-ND |
Manufacturer | |
Manufacturer Product Number | 2058264204 |
Description | CONNTAK50 - 20CKT LRG CPA ASSY - |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Violet 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2058264204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Violet | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,47520 € | 11,88 € |
| 50 | 0,45220 € | 22,61 € |
| 100 | 0,43060 € | 43,06 € |
| 250 | 0,40360 € | 100,90 € |
| 500 | 0,38430 € | 192,15 € |
| 1.440 | 0,35665 € | 513,58 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

