Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731140962 | |
|---|---|
DigiKey Part Number | 900-1731140962-ND |
Manufacturer | |
Manufacturer Product Number | 1731140962 |
Description | FCT CONNECTOR HOOD KIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 9 | Features Mating Screws |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731140142 | Molex | 1.362 | 900-1731140142-ND | 21,61000 € | Parametric Equivalent |
| 1731140957 | Molex | 0 | 900-1731140957-ND | 13,41000 € | Parametric Equivalent |
| 1731140958 | Molex | 32 | 900-1731140958-ND | 15,68000 € | Parametric Equivalent |
| 1731140961 | Molex | 0 | 900-1731140961-ND | 13,90000 € | Parametric Equivalent |
| 980-2000-345 | ITT Cannon, LLC | 516 | 1003-1944-ND | 11,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,07000 € | 17,07 € |
| 10 | 14,50100 € | 145,01 € |
| 25 | 13,59200 € | 339,80 € |
| 50 | 12,94340 € | 647,17 € |
| 100 | 12,32590 € | 1.232,59 € |
| 250 | 11,55488 € | 2.888,72 € |
| 500 | 11,00404 € | 5.502,02 € |
| Unit Price without VAT: | 17,07000 € |
|---|---|
| Unit Price with VAT: | 20,31330 € |














