
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 9 | Features Mating Screws |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,79000 € | 13,79 € |
| 10 | 11,71900 € | 117,19 € |
| 25 | 10,98480 € | 274,62 € |
| 50 | 10,46060 € | 523,03 € |
| 100 | 9,96130 € | 996,13 € |
| 250 | 9,33820 € | 2.334,55 € |
| 500 | 8,89296 € | 4.446,48 € |
| 1.000 | 8,46915 € | 8.469,15 € |
| Unit Price without VAT: | 13,79000 € |
|---|---|
| Unit Price with VAT: | 16,41010 € |

