D9000ANT20/AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D9000ANT20/AA

DigiKey Part Number
4306-D9000ANT20/AA-ND
Manufacturer
Manufacturer Product Number
D9000ANT20/AA
Description
BACKSHELL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1169,49000 €169,49 €
10144,08600 €1.440,86 €
25135,07560 €3.376,89 €
50131,43360 €6.571,68 €
Manufacturers Standard Package
Unit Price without VAT:169,49000 €
Unit Price with VAT:201,69310 €