
1731140156 | |
|---|---|
DigiKey Part Number | 900-1731140156-ND |
Manufacturer | |
Manufacturer Product Number | 1731140156 |
Description | FCT HOOD S2 0 DEG MTL W/SCRWLCK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731140156 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 15 | Features Mating Screws |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731140965 | Molex | 73 | 900-1731140965-ND | 16,74000 € | Parametric Equivalent |
| 1731140966 | Molex | 60 | 900-1731140966-ND | 18,62000 € | Parametric Equivalent |
| 1731140969 | Molex | 78 | 900-1731140969-ND | 17,71000 € | Parametric Equivalent |
| 1731140970 | Molex | 97 | 900-1731140970-ND | 23,45000 € | Parametric Equivalent |
| 40-9715HM | Cinch Connectivity Solutions | 475 | 116-40-9715HM-ND | 4,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,54000 € | 21,54 € |
| 10 | 18,30400 € | 183,04 € |
| 25 | 17,15800 € | 428,95 € |
| 50 | 16,33940 € | 816,97 € |
| 100 | 15,56010 € | 1.556,01 € |
| 300 | 14,40070 € | 4.320,21 € |
| 500 | 13,89160 € | 6.945,80 € |
| Unit Price without VAT: | 21,54000 € |
|---|---|
| Unit Price with VAT: | 25,63260 € |

