15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731140970

DigiKey Part Number
900-1731140970-ND
Manufacturer
Manufacturer Product Number
1731140970
Description
FCT CONNECTOR HOOD KIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
Molex
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bulk
Material
Zinc Die Cast
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Number of Positions
15
Features
Mating Screws
Compatible Shell Size
A
Color
Silver
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,45000 €23,45 €
1019,93100 €199,31 €
2518,68320 €467,08 €
5017,79180 €889,59 €
10016,94310 €1.694,31 €
25015,88356 €3.970,89 €
50015,12644 €7.563,22 €
Manufacturers Standard Package
Unit Price without VAT:23,45000 €
Unit Price with VAT:27,90550 €