
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 15 | Features Mating Screws |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,74000 € | 16,74 € |
| 10 | 14,23200 € | 142,32 € |
| 25 | 13,34080 € | 333,52 € |
| 50 | 12,70400 € | 635,20 € |
| 100 | 12,09780 € | 1.209,78 € |
| 250 | 11,34112 € | 2.835,28 € |
| 500 | 10,80044 € | 5.400,22 € |
| Unit Price without VAT: | 16,74000 € |
|---|---|
| Unit Price with VAT: | 19,92060 € |

