Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731091328 | |
|---|---|
DigiKey Part Number | 900-1731091328-ND |
Manufacturer | |
Manufacturer Product Number | 1731091328 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091328 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP20 |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731091317 | Molex | 0 | 900-1731091317-ND | 5,93920 € | Parametric Equivalent |
| 1731091318 | Molex | 0 | 900-1731091318-ND | 6,72110 € | Parametric Equivalent |
| 1731091319 | Molex | 43 | 900-1731091319-ND | 12,67000 € | Parametric Equivalent |
| 1731091338 | Molex | 0 | 900-1731091338-ND | 6,87210 € | Parametric Equivalent |
| 1731091345 | Molex | 0 | 900-1731091345-ND | 13,51400 € | Parametric Equivalent |







