Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731091338 | |
|---|---|
DigiKey Part Number | 900-1731091338-ND |
Manufacturer | |
Manufacturer Product Number | 1731091338 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091338 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731091317 | Molex | 0 | 900-1731091317-ND | 5,89210 € | Parametric Equivalent |
| 1731091318 | Molex | 0 | 900-1731091318-ND | 6,66770 € | Parametric Equivalent |
| 1731091319 | Molex | 47 | 900-1731091319-ND | 12,57000 € | Parametric Equivalent |
| 1731091345 | Molex | 0 | 900-1731091345-ND | 13,40660 € | Parametric Equivalent |
| 164C16579X | Amphenol CONEC | 0 | 626-164C16579X-ND | 12,66500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,81760 € | 681,76 € |
| Unit Price without VAT: | 6,81760 € |
|---|---|
| Unit Price with VAT: | 8,11294 € |






