




1722561107 | |
|---|---|
DigiKey Part Number | WM11613-ND |
Manufacturer | |
Manufacturer Product Number | 1722561107 |
Description | CONN RCPT HSG 7POS 3.50MM |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722561107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) Notched | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |




