Connector Header Through Hole 7 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 7 position 0.138" (3.50mm)
1722861307
1722861307
Molex - Product Spotlight - Ultra Fit Power Connectors

1722861307

DigiKey Part Number
WM11678-ND
Manufacturer
Manufacturer Product Number
1722861307
Description
CONN HEADER VERT 7POS 3.5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1722861307 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.465" (11.80mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-40°C ~ 120°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Voltage Rating
600V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
26.99mm
Mounting Type
Contact Finish Thickness - Post
60.0µin (1.52µm)
Termination
Kinked Pin, Solder
Applications
Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Contact Length - Post
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,90000 €2,90 €
102,46000 €24,60 €
1002,09010 €209,01 €
8401,79865 €1.510,87 €
1.6801,71287 €2.877,62 €
5.0401,58525 €7.989,66 €
Manufacturers Standard Package
Unit Price without VAT:2,90000 €
Unit Price with VAT:3,45100 €