




1722861207 | |
|---|---|
DigiKey Part Number | WM11671-ND |
Manufacturer | |
Manufacturer Product Number | 1722861207 |
Description | CONN HEADER VERT 7POS 3.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722861207 Models |
Category | Insulation Height 0.465" (11.80mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 26.99mm |
Mounting Type | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Termination Kinked Pin, Solder | Applications Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Post 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,04500 € | 20,45 € |
| 100 | 1,73800 € | 173,80 € |
| 840 | 1,49567 € | 1.256,36 € |
| 1.680 | 1,42433 € | 2.392,87 € |
| 5.040 | 1,31819 € | 6.643,68 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

