


1600280012 | |
|---|---|
DigiKey Part Number | 900-1600280012-ND |
Manufacturer | |
Manufacturer Product Number | 1600280012 |
Description | CONN RCPT HSG 32POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 (28 + 4 Power) Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1600280012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91500 € | 9,15 € |
| 25 | 0,85760 € | 21,44 € |
| 50 | 0,81640 € | 40,82 € |
| 100 | 0,77740 € | 77,74 € |
| 250 | 0,72868 € | 182,17 € |
| 720 | 0,67625 € | 486,90 € |
| 1.440 | 0,64397 € | 927,32 € |
| 2.880 | 0,61325 € | 1.766,16 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |




