
1600260002 | |
|---|---|
DigiKey Part Number | 1600260002-ND |
Manufacturer | |
Manufacturer Product Number | 1600260002 |
Description | AK50 HYBRID RCPT 12 CKT LTGRN KE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | 1600260002 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Green |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C |
Number of Positions | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.480 | 0,56064 € | 3.632,95 € |
| Unit Price without VAT: | 0,56064 € |
|---|---|
| Unit Price with VAT: | 0,66716 € |



