
2005010322 | |
|---|---|
DigiKey Part Number | 900-2005010322-ND |
Manufacturer | |
Manufacturer Product Number | 2005010322 |
Description | STAK50 ASSY VHDR SOLDER 32CKT KE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position |
Datasheet | Datasheet |
EDA/CAD Models | 2005010322 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.102" (2.60mm) |
Series | Insulation Height 0.949" (24.10mm) |
Packaging Tube | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade; Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 5 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 85°C |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 14VDC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,77200 € | 37,72 € |
| 100 | 3,20570 € | 320,57 € |
| 550 | 2,84240 € | 1.563,32 € |
| 1.100 | 2,70685 € | 2.977,54 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |




