Parametric Equivalent
Parametric Equivalent

1502010004 | |
|---|---|
DigiKey Part Number | WM12946-ND |
Manufacturer | |
Manufacturer Product Number | 1502010004 |
Description | CONN PWR LOCK HSG 4POS 3.00MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Self Mating, Non-Gendered, Hermaphroditic Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1502010004 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1501700004 | Molex | 0 | WM12939-ND | 0,19000 € | Parametric Equivalent |
| 1502010014 | Molex | 2.418 | 900-1502010014-ND | 0,27000 € | Parametric Equivalent |















