
1590Z090BK | |
|---|---|
DigiKey Part Number | 164-1590Z090BK-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z090BK |
Description | BOX ALUM BLACK 5.51"L X 5.51"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 5.510" L x 5.510" W (139.95mm x 139.95mm) X 3.540" (89.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z090BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.510" L x 5.510" W (139.95mm x 139.95mm) | |
Height | 3.540" (89.92mm) | |
Area (L x W) | 30.3in² (196cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 1.180" (29.97mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,25000 € | 56,25 € |
| 5 | 48,09000 € | 240,45 € |
| 10 | 44,94700 € | 449,47 € |
| 25 | 42,04080 € | 1.051,02 € |
| Unit Price without VAT: | 56,25000 € |
|---|---|
| Unit Price with VAT: | 66,93750 € |











