Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201080261 | |
|---|---|
DigiKey Part Number | 1201080261-ND |
Manufacturer | |
Manufacturer Product Number | 1201080261 |
Description | CBL ASY CIRC 4P M TO RJ45 82.02' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Length 82.02' (25.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080209 | Molex | 0 | 900-1201080209-ND | 238,67500 € | Parametric Equivalent |
| 1201080210 | Molex | 0 | 900-1201080210-ND | 276,08250 € | Parametric Equivalent |
| 1201080665 | Molex | 0 | 900-1201080665-ND | 301,84500 € | Parametric Equivalent |
| 1201088123 | Molex | 0 | 1201088123-ND | 217,05875 € | Parametric Equivalent |
| 1201088277 | Molex | 0 | 900-1201088277-ND | 156,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 231,70500 € | 926,82 € |
| Unit Price without VAT: | 231,70500 € |
|---|---|
| Unit Price with VAT: | 275,72895 € |










