Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09457005092 | |
|---|---|
DigiKey Part Number | 1195-09457005092-ND |
Manufacturer | |
Manufacturer Product Number | 09457005092 |
Description | M12 D-CODE OVERMOLDED CABLE ASSE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 82.02' (25.00m) |
Category | Length 82.02' (25.00m) |
Manufacturer HARTING | Cable Type Round |
Series | Color Black |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09486896018250 | HARTING | 0 | 1195-09486896018250-ND | 214,54600 € | Parametric Equivalent |
| 1044470250 | Weidmüller | 0 | 281-1044470250-ND | 187,03000 € | Parametric Equivalent |
| 1102200250 | Weidmüller | 0 | 281-1102200250-ND | 146,47000 € | Parametric Equivalent |
| 1201080209 | Molex | 0 | 900-1201080209-ND | 238,67500 € | Parametric Equivalent |
| 1201080210 | Molex | 0 | 900-1201080210-ND | 276,08250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 184,35100 € | 1.843,51 € |
| Unit Price without VAT: | 184,35100 € |
|---|---|
| Unit Price with VAT: | 219,37769 € |










