
1201088462 | |
|---|---|
DigiKey Part Number | 1201088462-ND |
Manufacturer | |
Manufacturer Product Number | 1201088462 |
Description | CBL ASY CIRC 4P M TO RJ45 82.02' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Length 82.02' (25.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Teal |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2106181 | SICK, Inc. | 1 | 1882-2106181-ND | 180,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 170,87000 € | 683,48 € |
| Unit Price without VAT: | 170,87000 € |
|---|---|
| Unit Price with VAT: | 203,33530 € |


