Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734200003 | |
|---|---|
DigiKey Part Number | 900-0734200003-ND |
Manufacturer | |
Manufacturer Product Number | 0734200003 |
Description | SMP-MAX PLUG SLIDE ON PCB VERTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734200003 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734200001 | Molex | 0 | 900-0734200001-ND | 2,28625 € | Parametric Equivalent |
| 0734200002 | Molex | 0 | 900-0734200002-ND | 2,97779 € | Parametric Equivalent |
| 0734200400 | Molex | 0 | 900-0734200400-ND | 0,00000 € | Parametric Equivalent |
| 0734200630 | Molex | 0 | 900-0734200630-ND | 0,00000 € | Parametric Equivalent |
| 0734200631 | Molex | 0 | 900-0734200631-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,01081 € | 7.527,03 € |
| Unit Price without VAT: | 3,01081 € |
|---|---|
| Unit Price with VAT: | 3,58286 € |







