Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734200002 | |
|---|---|
DigiKey Part Number | 900-0734200002-ND |
Manufacturer | |
Manufacturer Product Number | 0734200002 |
Description | SMP-MAX PLUG SLIDE ON PCB VERTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734200002 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734200001 | Molex | 0 | 900-0734200001-ND | 2,26810 € | Parametric Equivalent |
| 0734200003 | Molex | 0 | 900-0734200003-ND | 2,98692 € | Parametric Equivalent |
| 0734200632 | Molex | 0 | 900-0734200632-ND | 2,95992 € | Parametric Equivalent |
| 0734200670 | Molex | 0 | 900-0734200670-ND | 4,44712 € | Parametric Equivalent |
| 0734200672 | Molex | 0 | 900-0734200672-ND | 3,04576 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,95416 € | 7.385,40 € |
| Unit Price without VAT: | 2,95416 € |
|---|---|
| Unit Price with VAT: | 3,51545 € |












