Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Frequency - Max 10 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734200400 | Molex | 0 | 900-0734200400-ND | 0,00000 € | Parametric Equivalent |
| 0734200630 | Molex | 0 | 900-0734200630-ND | 0,00000 € | Parametric Equivalent |
| 0734200631 | Molex | 0 | 900-0734200631-ND | 0,00000 € | Parametric Equivalent |
| 0734200632 | Molex | 0 | 900-0734200632-ND | 2,98362 € | Parametric Equivalent |
| 0734200671 | Molex | 0 | 900-0734200671TR-ND | 0,00000 € | Parametric Equivalent |






