Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734155951 | |
|---|---|
DigiKey Part Number | 900-0734155951-ND |
Manufacturer | |
Manufacturer Product Number | 0734155951 |
Description | MCX 75 JACK PCB EDGEMOUNT 75 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734155951 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, End Launch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 133-8701-801 | Cinch Connectivity Solutions Johnson | 1.349 | J653-ND | 6,56000 € | Parametric Equivalent |
| 919-261J-71S | Amphenol RF | 0 | 919-261J-71S-ND | 4,37600 € | Parametric Equivalent |
| 919-418J-71P12G | Amphenol RF | 100 | 115-919-418J-71P12G-ND | 8,30000 € | Parametric Equivalent |
| 919-426J-71P12G | Amphenol RF | 0 | 115-919-426J-71P12G-ND | 8,58000 € | Parametric Equivalent |
| FMCN44265 | Fairview Microwave | 0 | 5328-FMCN44265-ND | 28,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 2,14190 € | 6.854,08 € |
| Unit Price without VAT: | 2,14190 € |
|---|---|
| Unit Price with VAT: | 2,54886 € |







