Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPCB-MCX-FS-6G-114 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-MCX-FS-6G-114-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-MCX-FS-6G-114 |
Description | 75 OHM MCX JACK CONNECTOR SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734155951 | Molex | 0 | 900-0734155951-ND | 2,14190 € | Parametric Equivalent |
| 133-8701-801 | Cinch Connectivity Solutions Johnson | 1.349 | J653-ND | 6,56000 € | Parametric Equivalent |
| 919-261J-71S | Amphenol RF | 0 | 919-261J-71S-ND | 4,37600 € | Parametric Equivalent |
| 919-418J-71P12G | Amphenol RF | 100 | 115-919-418J-71P12G-ND | 8,30000 € | Parametric Equivalent |
| 919-426J-71P12G | Amphenol RF | 0 | 115-919-426J-71P12G-ND | 8,58000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,23000 € | 30,23 € |
| 10 | 24,56600 € | 245,66 € |
| 25 | 23,15040 € | 578,76 € |
| 100 | 21,59540 € | 2.159,54 € |
| 250 | 20,85416 € | 5.213,54 € |
| Unit Price without VAT: | 30,23000 € |
|---|---|
| Unit Price with VAT: | 35,97370 € |







