Parametric Equivalent



919-426J-71P12G | |
|---|---|
DigiKey Part Number | 115-919-426J-71P12G-ND |
Manufacturer | |
Manufacturer Product Number | 919-426J-71P12G |
Description | MCX EDGE MOUNT PCB JACK, 12G OPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 10 | 6,82100 € | 68,21 € |
| 25 | 6,39320 € | 159,83 € |
| 50 | 6,08780 € | 304,39 € |
| 100 | 5,79730 € | 579,73 € |
| 250 | 5,43448 € | 1.358,62 € |
| 500 | 5,17530 € | 2.587,65 € |
| 1.000 | 4,92856 € | 4.928,56 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,54380 € |


