RF Attenuators 3dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732870321

DigiKey Part Number
900-0732870321-ND
Manufacturer
Manufacturer Product Number
0732870321
Description
2.92 2W M-F 40 GHZ 3DB ATTENUATO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
0732870321 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
3dB
Manufacturer
Molex
Frequency Range
0 Hz ~ 40 GHz
Series
Power (Watts)
2W
Packaging
Box
Impedance
50 Ohms
Part Status
Active
Package / Case
2.92mm In-Line Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0732870311Molex15900-0732870311-ND175,97000 €Parametric Equivalent
BW-K3-2W44+Mini-Circuits513157-BW-K3-2W44+-ND232,54000 €Parametric Equivalent
BW-KM3-2W44+Mini-Circuits93157-BW-KM3-2W44+-ND236,45000 €Parametric Equivalent
FMAT7430-3Fairview Microwave05328-FMAT7430-3-ND308,26000 €Parametric Equivalent
SA4016-03Fairview Microwave05328-SA4016-03-ND456,50000 €Parametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1193,74000 €193,74 €
10164,70300 €1.647,03 €
25154,40480 €3.860,12 €
50147,40580 €7.370,29 €
Manufacturers Standard Package
Unit Price without VAT:193,74000 €
Unit Price with VAT:230,55060 €