
BW-KM3-2W44+ | |
|---|---|
DigiKey Part Number | 3157-BW-KM3-2W44+-ND |
Manufacturer | |
Manufacturer Product Number | BW-KM3-2W44+ |
Description | 3 DB FXD ATTEN, DC - 40000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 40 GHz |
Manufacturer Mini-Circuits | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Box | Package / Case 2.92mm In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,45000 € | 236,45 € |
| Unit Price without VAT: | 236,45000 € |
|---|---|
| Unit Price with VAT: | 281,37550 € |

