
0732870311 | |
|---|---|
DigiKey Part Number | 900-0732870311-ND |
Manufacturer | |
Manufacturer Product Number | 0732870311 |
Description | 2.92 M-F 40 GHZ 3DB ATTENUATOR W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | 0732870311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,77000 € | 176,77 € |
| 10 | 150,27000 € | 1.502,70 € |
| 25 | 140,87280 € | 3.521,82 € |
| 50 | 134,15980 € | 6.707,99 € |
| Unit Price without VAT: | 176,77000 € |
|---|---|
| Unit Price with VAT: | 210,35630 € |


