
0732870315 | |
|---|---|
DigiKey Part Number | 900-0732870315-ND |
Manufacturer | |
Manufacturer Product Number | 0732870315 |
Description | 2.92 M-F 40 GHZ 10DB ATTENUATOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | 0732870315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,11000 € | 178,11 € |
| 10 | 151,41400 € | 1.514,14 € |
| 25 | 141,94520 € | 3.548,63 € |
| 50 | 135,18160 € | 6.759,08 € |
| Unit Price without VAT: | 178,11000 € |
|---|---|
| Unit Price with VAT: | 211,95090 € |


