
0545480672 | |
|---|---|
DigiKey Part Number | 900-0545480672TR-ND - Tape & Reel (TR) 900-0545480672CT-ND - Cut Tape (CT) 900-0545480672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0545480672 |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545480672 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,68800 € | 16,88 € |
| 25 | 1,58160 € | 39,54 € |
| 50 | 1,50580 € | 75,29 € |
| 100 | 1,43380 € | 143,38 € |
| 250 | 1,34404 € | 336,01 € |
| 500 | 1,27988 € | 639,94 € |
| 1.000 | 1,24193 € | 1.241,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,42957 € | 7.288,71 € |
| 6.000 | 2,31373 € | 13.882,38 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |














