6 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151200061

DigiKey Part Number
900-0151200061-ND
Manufacturer
Manufacturer Product Number
0151200061
Description
CABLE FFC/FPC 6POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0151200061 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.182
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,47900 €24,79 €
252,32320 €58,08 €
502,21240 €110,62 €
1002,10670 €210,67 €
2501,97476 €493,69 €
5001,88050 €940,25 €
1.0001,79079 €1.790,79 €
3.0001,65734 €4.972,02 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €