0525881875 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Molex
In Stock: 15.115
Unit Price: 1,65000 €
Datasheet
525881875
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0525881875

DigiKey Part Number
WM3771TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0525881875
Description
CONN RCPT 18POS SMD TIN
Customer Reference
Detailed Description
18 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
0525881875 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
18
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Mated Stacking Heights
-
Height Above Board
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 3.000 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

3.000In Stock
Ships from WEC