



0533091870 | |
|---|---|
DigiKey Part Number | WM3794TR-ND - Tape & Reel (TR) WM3794CT-ND - Cut Tape (CT) WM3794DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533091870 |
Description | CONN HDR 18POS R/A SMD TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533091870 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 18 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,78700 € | 17,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,00333 € | 8.026,64 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |


