



0524651871 | |
---|---|
DigiKey Part Number | WM7090TR-ND - Tape & Reel (TR) WM7090CT-ND - Cut Tape (CT) WM7090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524651871 |
Description | CONN RCPT 18POS SMD TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0524651871 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 18 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | 4.5mm, 5.65mm, 7mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,65000 € | 1,65 € |
10 | 1,39700 € | 13,97 € |
25 | 1,31000 € | 32,75 € |
50 | 1,24720 € | 62,36 € |
100 | 1,18760 € | 118,76 € |
250 | 1,11324 € | 278,31 € |
500 | 1,06008 € | 530,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,11120 € | 1.111,20 € |
2.000 | 1,05819 € | 2.116,38 € |
3.000 | 1,02836 € | 3.085,08 € |
5.000 | 0,99199 € | 4.959,95 € |
7.000 | 0,96875 € | 6.781,25 € |
10.000 | 0,94470 € | 9.447,00 € |
Unit Price without VAT: | 1,65000 € |
---|---|
Unit Price with VAT: | 1,96350 € |