0521160242 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1.790
Unit Price: 2,37000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 7.208
Unit Price: 1,76000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,19336 €
Datasheet
2 Rectangular Connectors - Housings Plug Red 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Red 0.197" (5.00mm)
521160242
521160242

0521160242

DigiKey Part Number
WM4563-ND
Manufacturer
Manufacturer Product Number
0521160242
Description
CONN PLUG HSG 2POS 5.00MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Red 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0521160242 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Red
Features
Waterproof (Mated, IP67)
Insulation Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.536 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.536In Stock
Ships from WEC