



0521160241 | |
|---|---|
DigiKey Part Number | WM4577-ND |
Manufacturer | |
Manufacturer Product Number | 0521160241 |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0521160241 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Detent Lock |
Packaging Tray | Color Black |
Part Status Active | Features Waterproof (Mated, IP67) |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,68900 € | 16,89 € |
| 25 | 1,58320 € | 39,58 € |
| 50 | 1,50760 € | 75,38 € |
| 100 | 1,43550 € | 143,55 € |
| 450 | 1,29089 € | 580,90 € |
| 900 | 1,22930 € | 1.106,37 € |
| 1.350 | 1,19465 € | 1.612,78 € |
| 2.700 | 1,13767 € | 3.071,71 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |











