Pin Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0500388000

DigiKey Part Number
WM3299TR-ND - Tape & Reel (TR)
WM3299CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0500388000
Description
CONN PIN 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
20-22 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264.398
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08700 €0,87 €
250,08080 €2,02 €
500,07700 €3,85 €
1000,07330 €7,33 €
2500,06872 €17,18 €
5000,06542 €32,71 €
1.0000,06230 €62,30 €
2.5000,05839 €145,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,04938 €395,04 €
16.0000,04702 €752,32 €
24.0000,04569 €1.096,56 €
40.0000,04407 €1.762,80 €
56.0000,04304 €2.410,24 €
80.0000,04197 €3.357,60 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €