



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,91300 € | 9,13 € |
| 30 | 0,80600 € | 24,18 € |
| 50 | 0,76320 € | 38,16 € |
| 100 | 0,71050 € | 71,05 € |
| 250 | 0,65036 € | 162,59 € |
| 500 | 0,61104 € | 305,52 € |
| 1.000 | 0,57638 € | 576,38 € |
| 2.500 | 0,53682 € | 1.342,05 € |
| 5.000 | 0,51102 € | 2.555,10 € |
| Unit Price without VAT: | 0,91300 € |
|---|---|
| Unit Price with VAT: | 1,08647 € |











